E614, Polarised Condenser Microphone
![Фото 1/2 E614, Polarised Condenser Microphone](https://static.chipdip.ru/lib/605/DOC005605978.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/374/DOC030374434.jpg)
от 14 005 руб. × 4 платежа
Описание
Extremely wide frequency range. Focused pick-up. Outstanding transient response. As a condenser microphone, the e614 convinces in demanding scenarios with a natural, full sound. Its wide frequency range captures nearly every instrument; its extraordinary dynamics conjure fine nuances from the air, giving them space and depth. Thanks to the precise directivity, the e614 safely reduces the bleed from other instruments on stage or in the studio. With its high maximum sound pressure level, it is especially designed for percussion and as an overhead mic, but also effortlessly supports stringed and woodwind instruments.
• Super-cardioid pre-polarised condenser microphone
• Rugged and reliable metal contruction
• Excellent directivity across the whole frequency range
• Effective rejection of rear noise
Технические параметры
Верхний Предел Частотной Характеристики | 0 |
Направленность | 0 |
Нижний Предел Частотной Характеристики | 0 |
Тип Соединителя | 0 |
Чувствительность | 0 |
Вес, г | 352 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.