EAS2000-F01, AS Series Threaded Flow Regulator, G 1/8 Female Inlet Port x G 1/8 Female Outlet Port
![EAS2000-F01, AS Series Threaded Flow Regulator, G 1/8 Female Inlet Port x G 1/8 Female Outlet Port](https://static.chipdip.ru/lib/830/DOC021830204.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 6 недель
8 910 руб.
1 шт.
на сумму 8 910 руб.
Плати частями
от 2 229 руб. × 4 платежа
от 2 229 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Function Fittings
Minimises installation time and cost Speed may be accurately controlled even at low velocity Constant speed easily achieved
Технические параметры
Inlet Port Type | Threaded |
Manufacturer Series | AS |
Maximum Outlet Pressure | 1 MPa |
Minimum Outlet Pressure | 0.05 MPa |
Outlet Port Type | Threaded |
Threaded Inlet Port | G 1/8 Female |
Threaded Inlet Thread Gender | Female |
Threaded Inlet Thread Size | 1/8 in |
Threaded Inlet Thread Standard | G |
Threaded Outlet Port | G 1/8 Female |
Threaded Outlet Thread Gender | Female |
Threaded Outlet Thread Size | 1/8 in |
Threaded Outlet Thread Standard | G |
Type | Exhaust |
Вес, г | 89 |
Техническая документация
Datasheet
pdf, 150 КБ
Datasheet AS2000-N01
pdf, 1173 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.