ED06D5, Sensata Crydom ED Series Solid State Relay, 5 A Load, DIN Rail Mount, 48 V dc Load, 15 V dc Control
![Фото 1/7 ED06D5, Sensata Crydom ED Series Solid State Relay, 5 A Load, DIN Rail Mount, 48 V dc Load, 15 V dc Control](https://static.chipdip.ru/lib/587/DOC028587767.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/842/DOC004842778.jpg)
![](https://static.chipdip.ru/lib/587/DOC028587770.jpg)
![](https://static.chipdip.ru/lib/587/DOC028587774.jpg)
![](https://static.chipdip.ru/lib/587/DOC028587778.jpg)
![](https://static.chipdip.ru/lib/855/DOC043855508.jpg)
![](https://static.chipdip.ru/lib/682/DOC006682296.jpg)
108 шт., срок 6 недель
8 730 руб.
Добавить в корзину 1 шт.
на сумму 8 730 руб.
Плати частями
от 2 184 руб. × 4 платежа
от 2 184 руб. × 4 платежа
Альтернативные предложения1
Описание
Relays & Signal Conditioning\Relays\Solid State Relays
The DC switching ED series from Crydom offers a DC output solid state relay series in an industry standard
Технические параметры
Capacitance | 10pF |
Contact Configuration | SPST |
Control Voltage Range | 5 → 15 V dc |
Load Voltage Range | 1 → 48V dc |
Maximum Control Voltage | 15 V dc |
Maximum Load Current | 5 A |
Maximum Load Voltage | 48 V dc |
Maximum Operating Temperature | +80°C |
Maximum Turn On Time | 0.6ms |
Minimum Control Voltage | 5 V dc |
Minimum Load Current | 0.1 A |
Minimum Load Voltage | 1 V dc |
Minimum Operating Temperature | -30°C |
Mounting Type | DIN Rail |
Off State Leakage Current | 20 μA |
Operating Temperature Range | -30 →+80°C |
Output Device | MOSFET |
Package Style | EMR |
Relay Type | Solid State Relay |
Series | ED |
Special Features | AC or DC control, LED Input Status Indicator |
Standards Met | CE, cURus |
Switching Type | DC |
Terminal Type | Through Hole |
Brand: | Crydom |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 5 VDC to 15 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
Input Current: | 11 mA to 42.8 mA |
Load Current Rating: | 5 A |
Load Voltage Rating: | 1 VDC to 48 VDC |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -30 C |
Mounting Style: | Socket Mount |
Output Type: | MOSFET |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | ED |
Subcategory: | Relays |
Termination Style: | Quick Connect |
Type: | Indicator |
Вес, г | 24 |
Техническая документация
Datasheet
pdf, 162 КБ
Datasheet
pdf, 79 КБ
Datasheet
pdf, 839 КБ
Datasheet
pdf, 332 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.