EDS02SGRSTU04Q, DIP / SIP переключатель, с углублением, 2 схем(-а), Ползунок, SMD (Поверхностный Монтаж), SPST
![Фото 1/4 EDS02SGRSTU04Q, DIP / SIP переключатель, с углублением, 2 схем(-а), Ползунок, SMD (Поверхностный Монтаж), SPST](https://static.chipdip.ru/lib/455/DOC034455886.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/065/DOC008065906.jpg)
![](https://static.chipdip.ru/lib/935/DOC024935542.jpg)
![](https://static.chipdip.ru/lib/624/DOC026624779.jpg)
от 649 руб. × 4 платежа
Описание
The EDS02SGRSTU04Q from Alcoswitch - TE Connectivity is a 2 pole, end stackable DIP switch with recessed actuator. The end-stackable design saves space on the PCB and allows for large position counts without sacrificing 2.54mm centreline spacing. Available with gold contact plating which enables high reliability and corrosion resistance. Typical application includes mated control boards, fire and security systems, thermostats, elevator/escalator and telecommunication devices.
• PA(high temperature nylon) base and cover, UL-94V0 flammability rating, SPST configuration
• SMT gull wing terminals, top seal
• LCP actuator, copper alloy with gold plated contacts
• Brass alloy with gold plated terminal
• Contact rating is 100mA at 50VDC(non switching), 25mA at 24VDC(switching)
• Initial contact resistance max is 100mohm at 2VDC, 10mA
• Minimum insulation resistance is 100Mohm at 500VDC
• Dielectric strength is 500VAC(50Hz or 60Hz), durability is 2000cycle, capacitance is 5pF max at 1MHz
• Operating temperature range from -20°C to 85°C
Технические параметры
Количество Схем | 2схем(-а) |
Конфигурация Контакта | SPST |
Линейка Продукции | EDS |
Максимальное Напряжение Контакта DC | 24В |
Максимальный Ток Контакта DC | 25мА |
Монтаж Переключателя | SMD(Поверхностный Монтаж) |
Стиль Механизма Переключателя | Ползунок |
Тип Переключателя | Герметичный DIP |
Actuator Level | Flush, Recessed |
Actuator Type | Slide (Standard) |
Base Product Number | EDS02 -> |
Body Material | Polyamide (PA), Nylon |
Circuit | SPST |
Contact Finish | Gold |
Contact Material | Copper Alloy |
Current Rating (Amps) | 25mA |
ECCN | EAR99 |
Electrical Life | 2,000 Cycles |
Height Above Board | 0.134"" (3.40mm) |
HTSUS | 8536.50.9065 |
Length | 0.196"" (4.98mm) |
Mechanical Life | 2,000 Cycles |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Positions | 2 |
Operating Temperature | -20В°C ~ 85В°C |
Package | Tube |
Pitch | 0.100"" (2.54mm), Full |
RoHS Status | RoHS Compliant |
Series | EDS -> |
Termination Style | Gull Wing |
Voltage Rating | 24VDC |
Washable | Yes |
Contact Configuration | SPST |
Contact Current Rating | 25 @ 24 mA @ V dc |
Вес, г | 0.3 |