ELG686M400AQ1AA, Электролитический конденсатор, фиксация защелкой, 68 мкФ, 400 В, серия ELG, ± 20%
![ELG686M400AQ1AA, Электролитический конденсатор, фиксация защелкой, 68 мкФ, 400 В, серия ELG, ± 20%](https://static.chipdip.ru/lib/165/DOC018165531.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
640 руб.
Мин. кол-во для заказа 4 шт.
от 10 шт. —
520 руб.
от 50 шт. —
437 руб.
4 шт.
на сумму 2 560 руб.
Плати частями
от 640 руб. × 4 платежа
от 640 руб. × 4 платежа
Описание
ELG Aluminum Electrolytic Snap-in Capacitors
KEMET ELG Series Snap-in Capacitors are compact, high ripple current snap-in capacitors with excellent surge voltage capability. The KEMET ELG Series Snap-in Capacitors offer long life - for 2000 hrs @ 105 C - and are suited for high reliability and long life applications such as frequency converters, UPS systems, and switch mode power supplies, but the extended temperature range allows increased ripple currents at lower temperatures.
KEMET ELG Series Snap-in Capacitors are compact, high ripple current snap-in capacitors with excellent surge voltage capability. The KEMET ELG Series Snap-in Capacitors offer long life - for 2000 hrs @ 105 C - and are suited for high reliability and long life applications such as frequency converters, UPS systems, and switch mode power supplies, but the extended temperature range allows increased ripple currents at lower temperatures.
Технические параметры
Номинальная емкость | 68 | |
Единица измерения | мкф | |
Brand: | KEMET | |
Capacitance: | 68 uF | |
Diameter: | 22 mm | |
Dissipation Factor DF: | 15% | |
ESR: | 852 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 400 | |
Lead Spacing: | 10 mm | |
Leakage Current: | 500 uA | |
Life: | 2000 Hour | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -25 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Part # Aliases: | LG686M400AQ1AA LG686M400AQ1AAKPLP | |
Product Category: | Aluminium Electrolytic Capacitors-Snap In | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Ripple Current: | 500 mA | |
Series: | ELG | |
Subcategory: | Capacitors | |
Termination Style: | Snap In | |
Test Frequency: | 120 Hz | |
Tolerance: | 20% | |
Voltage Rating DC: | 400 VDC | |
Вес, г | 13 |
Техническая документация
Datasheet
pdf, 4680 КБ