30mΩ Wire Wound Resistor 3W ±10% ER74R03KT
![Фото 1/4 30mΩ Wire Wound Resistor 3W ±10% ER74R03KT](https://static.chipdip.ru/lib/683/DOC028683777.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/238/DOC003238417.jpg)
![](https://static.chipdip.ru/lib/683/DOC028683780.jpg)
![](https://static.chipdip.ru/lib/313/DOC018313691.jpg)
420 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 2 100 руб.
Плати частями
от 525 руб. × 4 платежа
от 525 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Through Hole Resistors
The ER74 Series are a range of high power dissipation Silicone coated resistors from TE Connectivity.
Технические параметры
Тип | ER74 | |
Номин.сопротивление | 30 | |
Единица измерения | МОм | |
Maximum Operating Temperature | +200°C | |
Minimum Operating Temperature | -55°C | |
Power Rating | 3W | |
Technology | Wire Wound | |
Temperature Coefficient | 0 →+200ppm/°C | |
Tolerance | ±10% | |
Base Product Number | ER74-> | |
Composition | Wirewound | |
ECCN | EAR99 | |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do | |
HTSUS | 8533.21.0080 | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Number of Terminations | 2 | |
Package | Cut Tape(CT)Tape & Box(TB) | |
Package / Case | Axial | |
RoHS Status | RoHS Compliant | |
Size / Dimension | 0.236"" Dia x 0.531"" L(6.00mm x 13.50mm) | |
Supplier Device Package | Axial | |
Brand: | TE Connectivity/Holsworthy | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Features: | Coated Resistors, Silicone Coated | |
Lead Diameter: | 0.8 mm | |
Manufacturer: | TE Connectivity | |
Maximum Operating Temperature: | +200 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Operating Temperature Range: | -55 C to+200 C | |
Packaging: | Ammo Pack | |
Part # Aliases: | 6-1623746-3 | |
Product Category: | Wirewound Resistors-Through Hole | |
Product Type: | Wirewound Resistors | |
Product: | Power Resistors Wirewound Silicone Coated | |
Subcategory: | Resistors | |
Technology: | Wirewound | |
Temperature Coefficient: | 200 PPM/C | |
Termination Style: | Axial | |
Type: | High Power Resistors | |
Вес, г | 22 |