ESH107M100AH4AA

ESH107M100AH4AA
Изображения служат только для ознакомления,
см. техническую документацию
170 руб.
Мин. кол-во для заказа 15 шт.
от 25 шт.103 руб.
15 шт. на сумму 2 550 руб.
Плати частями
от 639 руб. × 4 платежа
Номенклатурный номер: 8014781013
Бренд: Kemet Electronics

Описание

ESH Aluminum Electrolytic Capacitors

KEMET ESH Aluminum Electrolytic Capacitors are general purpose single-ended lead capacitors that offer long life of 2000 hours and operating temperature up to +105°C. ESH capacitors feature a safety vent on the base, high CV, and a compact design. KEMET ESH Aluminum Electrolytic Capacitors are well suited for high quality and high reliability applications, including general purpose coupling, decoupling, and filtering.

Технические параметры

Brand: KEMET
Capacitance: 100 uF
Diameter: 10 mm
Dissipation Factor DF: 10%
Factory Pack Quantity: Factory Pack Quantity: 2400
Lead Spacing: 5 mm
Lead Style: Straight
Leakage Current: 100 uA
Life: 2000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Part # Aliases: SH107M100AH4AAKPLP
Product Category: Aluminum Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: General Purpose Electrolytic Capacitors
Ripple Current: 305 mA
Series: ESH
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: Single Ended Aluminium Electrolytic Capacitor
Voltage Rating DC: 100 VDC

Техническая документация

Datasheet
pdf, 990 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»