EV-ADF4355SD1Z
![Фото 1/2 EV-ADF4355SD1Z](https://static.chipdip.ru/lib/770/DOC007770049.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/329/DOC030329972.jpg)
72 540 руб.
1 шт.
на сумму 72 540 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Плата для оценки синхронизации синтезатора частот ADF4355
Технические параметры
Base Product Number | ADF4355 -> |
ECCN | EAR99 |
Function | Frequency Synthesizer |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Primary Attributes | Single Fractional-N and Integer-N PLL with VCO |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Secondary Attributes | Graphical User Interface |
Software Download | http://www.analog.com/media/en/evaluation-boards-k |
Supplied Contents | Board(s), Cable(s) |
Type | Timing |
Utilized IC / Part | ADF4355 |
Video File | Increase Performance While Reducing Size with RF P |
Brand: | Analog Devices |
Description/Function: | ADF4355 evaluation board |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | ADF4355, ADM7150 |
Frequency: | 122.88 MHz |
Interface Type: | Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 6 V |
Packaging: | Bulk |
Product Category: | Clock & Timer Development Tools |
Product Type: | Clock & Timer Development Tools |
Product: | Evaluation Boards |
Series: | ADF4355 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADF4355 |
Type: | Frequency Synthesizers |
Техническая документация
Datasheet
pdf, 927 КБ
Datasheet EV-ADF4355SD1Z
pdf, 1618 КБ