EV-ADF4360-7EB1Z
![Фото 1/2 EV-ADF4360-7EB1Z](https://static.chipdip.ru/lib/768/DOC007768853.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/455/DOC027455725.jpg)
38 500 руб.
1 шт.
на сумму 38 500 руб.
Плати частями
от 9 625 руб. × 4 платежа
от 9 625 руб. × 4 платежа
Описание
Плата оценки синхронизации синтезатора частот ADF4360-7
Технические параметры
Base Product Number | ADF4360 -> |
ECCN | 5A991B1 |
Embedded | No |
Function | Frequency Synthesizer |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Primary Attributes | Single Integer-N PLL with VCO |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Secondary Attributes | 900MHz, 200kHz PFD |
Supplied Contents | Board(s), Cable(s) |
Type | Timing |
Utilized IC / Part | ADF4360-7 |
Video File | PLL Frequency Planning for Spurious Signal Elimina |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 250 MHz, 1.8 GHz |
Interface Type: | USB |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Current: | 45 mA |
Operating Supply Voltage: | 9 V |
Packaging: | Bulk |
Product Category: | Clock & Timer Development Tools |
Product Type: | Clock & Timer Development Tools |
Product: | Evaluation Boards |
Series: | ADF4360-7 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADF4360-7 |
Type: | PLL Synthesizers/Multipliers/Dividers |
Техническая документация
Datasheet
pdf, 481 КБ
Datasheet EV-ADF4360-7EB1Z
pdf, 1109 КБ