EV-ADUM7704-8FMCZ, Evaluation Board, ADUM7704, Isolated Sigma-Delta Modulator, 16 Bit, 78.1 kSPS
![EV-ADUM7704-8FMCZ, Evaluation Board, ADUM7704, Isolated Sigma-Delta Modulator, 16 Bit, 78.1 kSPS](https://static.chipdip.ru/lib/100/DOC044100729.jpg)
см. техническую документацию
от 6 249 руб. × 4 платежа
Описание
EV-ADUM7704-8FMCZ is a fully featured evaluation board that allows the user to evaluate all features of the ADuM7704 isolated analogue-to-digital converter (ADC). The high speed system demonstration platform (SDP) EVAL-SDP-CH1Z (SDP-H1) controller board controls the EV-ADuM7704-8FMCZ via the J9 connector and through the USB port of a PC using the Analysis, Control, Evaluation (ACE) software. On-board components include an isolated, 5KV, isoPower® DC-to-DC converter (the ADuM6000), a 50mA, 60V, high efficiency buck regulator (the ADP2360ACPZ-5.0) and a 5V, low noise, low dropout (LDO) regulator (the ADP7104ARDZ-5.0).
• Fully featured evaluation board for the ADuM7704
• On-board power supplies
• Standalone capability
• SDP-H1 controller board compatible
• PC-based software for control and data analysis
Технические параметры
Количество Бит | 16бит |
Линейка Продукции | PW Series |
Номер Ядра Чипа | ADUM7704 |
Подтип Приложения | Isolated Sigma-Delta Modulator |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | Evaluation Board ADUM7704 |
Тип Приложения Набора | Преобразователь Данных |
Частота Выборки | 78.1Квыборок/с |
Data Interface | Serial |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Input Range | В±64mV |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of A/D Converters | 1 |
Number of Bits | 16 |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | ADuM7704 |