EV-COG-AD4050LZ

Фото 1/2 EV-COG-AD4050LZ
Изображения служат только для ознакомления,
см. техническую документацию
104 600 руб.
1 шт. на сумму 104 600 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8013670204
Бренд: Analog Devices

Описание

ADuCM4050 - ARMВ® CortexВ®-M4F MCU 32-Bit Embedded Evaluation Board

Технические параметры

Board Type Evaluation Platform
Contents Board(s)
Core Processor ARMВ® CortexВ®-M4F
ECCN 5A992C
HTSUS 8471.50.0150
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Fixed
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Type MCU 32-Bit
Utilized IC / Part ADuCM4050
Brand: Analog Devices
Core: ARM Cortex M4F
Data Bus Width: 32 bit
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Development Kits
Series: ADUCM4050
Subcategory: Development Tools
Tool Is For Evaluation Of: ADuCM4050

Техническая документация

Datasheet
pdf, 681 КБ