EV_T5919 FX, Evaluation Board, T5818, MEMS Microphone, Audio
![EV_T5919 FX, Evaluation Board, T5818, MEMS Microphone, Audio](https://static.chipdip.ru/lib/850/DOC034850794.jpg)
см. техническую документацию
от 1 865 руб. × 4 платежа
Описание
Evaluation board for MMICT5919-00-012 bottom port PDM digital output multi-mode microphone. The T5919 is a multi-mode, low noise digital MEMS microphone in a small package. The T5919 consists of a MEMS microphone element and an impedance converter amplifier followed by a fourth-order Σ-Δ modulator. The digital interface allows the pulse density modulated (PDM) output of two microphones to be time multiplexed on a single data line using a single clock. The T5919 has multiple modes of operation: High Quality, Low-Power (AlwaysOn) and Sleep. The T5919 has high SNR in all operational modes. It has 135 dB SPL AOP inhigh quality mode and 120dB SPL AOP in low-power mode.
• 3.5 × 2.65 × 0.98 mm surface-mount package
• Extended frequency response from 40Hz to 20KHz
• Sleep mode: 9µA
• Fourth-order Σ-Δ modulator
• Digital pulse density modulation (PDM) output
• Features PIF (Particle Ingress Filter) to enhance product robustness to water & dust
Технические параметры
Application Sub Type | MEMS Microphone |
Kit Application Type | Audio |
Kit Contents | Evaluation Board T5818 |
Silicon Core Number | T5818 |
Silicon Manufacturer | TDK |
Вес, кг | 1 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.