EV12F11A, Evaluation Board, PIC32MZ1025W104/WFI32E01, 32bit PIC32 MCU
![Фото 1/4 EV12F11A, Evaluation Board, PIC32MZ1025W104/WFI32E01, 32bit PIC32 MCU](https://static.chipdip.ru/lib/571/DOC035571454.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/956/DOC007956259.jpg)
![](https://static.chipdip.ru/lib/132/DOC027132445.jpg)
![](https://static.chipdip.ru/lib/728/DOC047728840.jpg)
от 5 864 руб. × 4 платежа
Описание
PIC32 WFI32E curiosity board is an easy-to-use evaluation tool to evaluate the performance of WFI32E01PC Wi-Fi MCU module, which contains the PIC32MZW1, a highly integrated IoT system core supporting smart Wi-Fi functionalities and a premium MCU. The board is a full functional development platform that supports system level prototyping design and IoT cloud connectivity with voice control enablement.
• WFI32E01PC, a PIC32MZ W1 Wi-Fi module with PCB antenna and Trust&Go hardware security enabled
• MikroBUS™ socket to expand functionality using MikroElectronika ClickTM adapter boards
• PICkit on board USB micro-B Socket for programming/debugging
• On-board LEDs and user configurable buttons
• On-board temperature sensor
• On-board Ethernet PHY header
• On-board GPIO header (24 pins)
• On-board XPRO header
• Curiosity board are able to connect to QT7 Xplained Pro Extension Kit (atqt7-xpro) development board
• On-board 32Mbit external SPI flash memory
Технические параметры
Архитектура Ядра | PIC |
Количество Бит | 32бита |
Название Семейства Чипа | PIC32MZ |
Номер Ядра Чипа | PIC32MZ1025W104, WFI32E01 Module |
Подархитектура Ядра | PIC32 |
Производитель Чипа | Microchip |
Содержимое Комплекта | Curiosity Eval Board PIC32 WFI32E, Power Cable |
Base Product Number | EV12F11 -> |
ECCN | 5A992C |
For Use With/Related Products | WFI32E01PC, PIC32MZW1 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Cellular Development Platform |
Classification | Development Board |
Device Core | 32 bit MCU |
Kit Name | PIC32WFI32E Curiosity Board |
Processor Family Name | PIC32M |
Technology | 32 bit |
Components | WFI32E01PC |
Family | PIC32 |
Kit contents | prototype board |
Manufacturer | MICROCHIP TECHNOLOGY |
Manufacturer series | Curiosity |
Number of add-on connectors | 3 |
Programmers and development kits features | integrated programmer/debugger |
Type of development kit | Microchip PIC |
Вес, г | 1.04 |