EV1HMC8205BF10

EV1HMC8205BF10
Изображения служат только для ознакомления,
см. техническую документацию
714 400 руб.
1 шт. на сумму 714 400 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8013685417
Бренд: Analog Devices

Описание

EVAL-HMC8205 Evaluation Board

Analog Devices Inc. EVAL-HMC8205 Evaluation Board helps designers evaluate the features of the 0.3GHz to 6GHz HMC8205 RF Amplifier. This two-layer evaluation board includes the HMC8205 RF Amplifier and features a 10mil thick Rogers 4350B copper-clad design.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 300 MHz to 6 GHz
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 50 V
Packaging: Bulk
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Evaluation Boards
Series: HMC8205
Subcategory: Development Tools
Tool Is For Evaluation Of: HMC8205
Type: RF Amplifier

Техническая документация

Datasheet
pdf, 264 КБ