EV3398E-U-00A, Evaluation Board, MP3398EGP, Boost (Step Up), Analogue, PWM, 13 V to 33 V, 120 mA Out
![Фото 1/2 EV3398E-U-00A, Evaluation Board, MP3398EGP, Boost (Step Up), Analogue, PWM, 13 V to 33 V, 120 mA Out](https://static.chipdip.ru/lib/095/DOC044095583.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/095/DOC044095586.jpg)
от 5 905 руб. × 4 платежа
Описание
EV3398E-U-00A is a 4-string, WLED controller with 80V return evaluation board. The MP3398E is a step-up controller with four current channels designed to drive WLED arrays for large-size LCD panel backlighting applications. The MP3398E is able to expand the number of LED channels with two or more ICs in parallel sharing a single power source. It employs peak current mode with a fixed switching frequency. The frequency is programmable through an external setting resistor. The MP3398E drives an external MOSFET to boost up the output voltage from a 4.5V to 33V input supply, and regulates the current in each LED string to the value set by an external current-setting resistor. The device applies four internal current sources for current balancing. The current matching achieves 2.3% regulation accuracy between strings. The low-regulation voltage on the LED current sources reduces power loss. The MP3398E supports direct PWM dimming and analogue dimming with PWM input.
• 4-dtring, max 400mA/string WLED driver
• 80V ABS rating for each string
• 2.3% current matching accuracy between each string
• Direct PWM dimming mode
• Analog dimming mode with PWM input
• Cascading capability with a single power source
• LED open and short protection
• Programmable recoverable over-voltage protection (OVP)
• 202mV latch-off cycle-by-cycle current limit threshold
• Recoverable thermal shutdown protection
Технические параметры
Выходной Ток | 120мА |
Количество Выходов | 4выход(-ов) |
Линейка Продукции | PW Series |
Максимальное Входное Напряжение | 33В |
Микросхема Ядра | MP3398EGP |
Минимальное Входное Напряжение | 13В |
Содержимое Комплекта | Evaluation Board MP3398EGP |
Тип Управления Затемнением | Аналоговый, ШИМ |
Топология Устройства | Повышающий |
Вес, г | 10 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.