EV33X03A, Evaluation Board, USB7252, Interface, USB Hub Controller
см. техническую документацию
от 11 579 руб. × 4 платежа
Описание
• USB7252 4-port Gen2 SmartHub evaluation board
• USB7252 in a 100-pin QFN RoHS-compliant package
• USB 3.2-compliant (Gen2 operation)
• USB 2.0-compliant (HS, FS, and LS operation)
• USB Gen2 Type-B upstream port
• Three Gen2 downstream ports including two supporting USB Type-C and one USB 2.0-only downstream port
• All downstream ports support individual port power and overcurrent sense
• All downstream port can be enabled for battery charging with battery charging select shunts J10, J14
• On-board SPI flash for external downloadable firmware
• Operates from a single-voltage (+12.0V, regulated) external power supply
• On-board 25 MHz crystal or oscillator input
• Single on-board +5.2V/15A. +3.3V/0.5A, +1.2V/2A regulators
• Port Power, SPI FLASH active, Reset and regulator output LED indicators
• Bridge peripheral functions: USB-to-UART (CDC), USB-to-I2S™ Audio Codec, USB-to-I2C
Технические параметры
Номер Ядра Чипа | USB7252 |
Подтип Приложения | USB Hub Контроллер |
Производитель Чипа | Microchip |
Содержимое Комплекта | Evaluation Board USB7252 |
Тип Приложения Набора | Интерфейс |
Base Product Number | EV33X03 -> |
Function | USB 2.0 Hub |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Interface |
Utilized IC / Part | USB7252 |
Featured Device | EV33X03A |
For Use With | EVB-USB7252 |
Kit Classification | Evaluation Kit |
Kit Name | EVB-USB7252 Evaluation Kit |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | USB |
Manufacturer: | Microchip |
Product Category: | Interface Development Tools |
Product Type: | Interface Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | USB7252 |
Вес, г | 165.1 |