EV5496-R-00A, Evaluation Board, MP5496GR-0001, Step Down DC / DC Converter, Power Management
![Фото 1/3 EV5496-R-00A, Evaluation Board, MP5496GR-0001, Step Down DC / DC Converter, Power Management](https://static.chipdip.ru/lib/610/DOC043610966.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/610/DOC043610969.jpg)
![](https://static.chipdip.ru/lib/610/DOC043610973.jpg)
от 1 470 руб. × 4 платежа
Описание
EV5496-R-00A is an evaluation board for MP5496, a complete power management solution that integrates four high-efficiency, step-down, DC/DC converters, five low-dropout regulators, and a flexible logic interface. A constant-on-time (COT) control DC/DC converter provides fast transient response. The 1.5MHz default fixed switching frequency during continuous conduction mode (CCM) reduces external inductor and capacitor values greatly. Full protection features include undervoltage lockout (UVLO), over-current protection (OCP), and thermal shutdown. Output voltage is adjustable through the I2C bus or pre-set by the one-time programmable (OTP) function. The power on/off sequence is also programmable by the OTP or can be controlled through I2C bus online. The MP5496 requires a minimal number of external components and is available in a space-saving, 28-pin QFN (4mmx4mm) package. Applications include cable modems, set-top boxes, televisions, MID, tablets, POS machines, SSD and IP cameras.
• Buck 1: 4.5A/buck 2: 2.5A/buck 3: 4A/buck 4: 2A DC/DC converter
• 0.6V to 2.1875V/12.5mV step VOUT range, 2.8V to 5.5V operating input range
• Adjustable switching frequency
• Programmable forced PWM, auto PFM/PWM mode
• One RTC dedicated LDO and four low-noise LDOs
• Two separate input power supplies, 100mV dropout at 300mA load
• I2C bus and OTP, power-on/off button, power-on reset output
• Flexible power-on/off sequencing via OTP, flexible DC/DC, LDO on/off via OTP
• ±4KVHBM and ±2KV CDM ESD rating for all pins
Технические параметры
Линейка Продукции | PW Series |
Номер Ядра Чипа | MP5496GR-0001 |
Подтип Приложения | Понижающий DC/DC Преобразователь |
Производитель Чипа | Monolithic Power Systems |
Содержимое Комплекта | Eval Board MP5496GR-0001 |
Тип Приложения Набора | Управление Питанием |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.