EV54Y39A, PIC-IOT WA DEV BOARD, 16BIT PIC24 MCU
![Фото 1/4 EV54Y39A, PIC-IOT WA DEV BOARD, 16BIT PIC24 MCU](https://static.chipdip.ru/lib/653/DOC005653905.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/949/DOC007949464.jpg)
![](https://static.chipdip.ru/lib/092/DOC030092750.jpg)
![](https://static.chipdip.ru/lib/590/DOC036590891.jpg)
от 2 164 руб. × 4 платежа
Описание
PIC-IoT WA development board combines a powerful PIC24FJ128GA705 MCU, an ATECC608A CryptoAuthentication™ secure element IC and the fully-certified ATWINC1510 Wi-Fi® network controller which provides the most simple and effective way to connect embedded application to Amazon Web Services (AWS). The board also includes an on-board debugger and requires no external hardware to program and debug the MCU. Out of the box, the MCU comes preloaded with firmware that enables to quickly connect and send data to the AWS platform using the on-board temperature and light sensors. PIC-IoT WA board is supported by MPLAB® X IDE.
• PIC24FJ128GA705 microcontroller with 128KB flash memory and 16KB SRAM
• ATWINC1510 Wi-Fi module
• ATECC608A CryptoAuthentication™ device
• Four status LED's, USB and battery powered, integrated Li-Ion/LiPo battery charger
• Two mechanical buttons
• TEMT6000 light sensor, MCP9808 temperature sensor
• mikroBUS header to interface to MikroElekronika click Boards™
• Auto-ID for board identification in Microchip MPLAB X
• Programming and debugging
• Virtual COM port (CDC), one logic analyser channel (DGI GPIO)
Технические параметры
Архитектура Ядра | PIC |
Количество Бит | 16бит |
Название Семейства Чипа | PIC24FJxxxGAxxx |
Номер Ядра Чипа | PIC24FJ128GA705, ATECC608A, ATWINC1510 |
Подархитектура Ядра | PIC24 |
Производитель Чипа | Microchip |
Base Product Number | EV54Y39 -> |
ECCN | 5A992C |
For Use With/Related Products | ATECC608, ATWINC1500, PIC24FJ128GA705 |
Frequency | 2.4GHz |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) |
Video File | EV54Y39A PIC-IoT WA Development Board | Datasheet |
Brand: | Microchip Technology |
Core: | PIC24 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C |
Manufacturer: | Microchip |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-AVR |
Product Type: | Development Boards & Kits-AVR |
Product: | Development Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | PIC24FJ128GA705 Microcontroller |
Classification | Internet of Things Board |
Featured Device | PIC24FJ128GA705 |
Kit Name | PIC-IoT WA Development Board |
RF Technology | WiFi |
Вес, г | 5.44 |