EVAL-AD7768FMCZ
![Фото 1/2 EVAL-AD7768FMCZ](https://static.chipdip.ru/lib/145/DOC027145945.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/407/DOC037407522.jpg)
39 000 руб.
1 шт.
на сумму 39 000 руб.
Плати частями
от 9 750 руб. × 4 платежа
от 9 750 руб. × 4 платежа
Описание
The Analog Devices evaluation kit features the AD7768 24-bit, 256 kSPS, analog-to-digital converter. This board connects to the USB port of the PC via a connection to the EVAL-SDP-CH1Z motherboard.
Технические параметры
Converter Type | ADC |
For Use With | AD7768 24-bit |
Kit Classification | Development Kit, Evaluation Kit |
Kit Name | AD7768/AD7768-4 |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | AD7768, EVAL-SDP-CH1Z |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 7 V to 9 V |
Packaging: | Bulk |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Product: | Evaluation Boards |
Series: | AD7768 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AD7768 |
Type: | ADC |