EVAL-AD9838SDZ

Фото 1/2 EVAL-AD9838SDZ
Изображения служат только для ознакомления,
см. техническую документацию
15 440 руб.
1 шт. на сумму 15 440 руб.
Плати частями
от 3 860 руб. × 4 платежа
Номенклатурный номер: 8014685475
Бренд: Analog Devices

Описание

Плата для оценки синхронизации AD9838 Direct Digital Synthesis (DDS)

Технические параметры

Base Product Number AD9838 ->
ECCN EAR99
Embedded No
Function Direct Digital Synthesis (DDS)
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
Primary Attributes USB Powered or External Supply
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Secondary Attributes SPI Interface
Supplied Contents Board(s), Cable(s)
Type Timing
Utilized IC / Part AD9838
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: EVAL-SDP-CB1Z
Interface Type: Serial
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 2.3 V to 5.5 V
Packaging: Bulk
Product Category: Data Conversion IC Development Tools
Product Type: Data Conversion IC Development Tools
Product: Evaluation Boards
Series: AD9838
Subcategory: Development Tools
Tool Is For Evaluation Of: AD9838
Type: DAC

Техническая документация

Datasheet EVAL-AD9838SDZ
pdf, 714 КБ