EVAL-ADA4097-1HUJZ, Evaluation Board, ADA4097-1HUJZ, Precision Op Amp, 130 kHz, 50 V Supply
![EVAL-ADA4097-1HUJZ, Evaluation Board, ADA4097-1HUJZ, Precision Op Amp, 130 kHz, 50 V Supply](https://static.chipdip.ru/lib/032/DOC044032263.jpg)
см. техническую документацию
от 1 985 руб. × 4 платежа
Описание
EVAL-ADA4097-1HUJZ is an ADA4097-1 50V, 130KHz, 32.5µA, robust, Over-The-Top™ precision operation amplifier (op amp) evaluation board. The EVAL-ADA4097- 1HUJZ is a prepopulated board using a gain of 1 configuration. The EVAL-ADA4097-1HUJZ design allows simplified and efficient use. The EVAL-ADA4097-1HUJZ has edge mounted Subminiature Version A (SMA) connectors on the inputs and outputs to allow efficient connection to test equipment or other circuits. Bulk test points are also incorporated as an alternative option to be used for the inputs and outputs. The optimized EVAL-ADA4097-1HUJZ ground plane, component placement, and power supply allow maximum circuit flexibility and performance.
• Fully featured evaluation board for the ADA4097-1
• Enables efficient prototyping
• User defined circuit configuration
• Simplified connection to test equipment and other circuits
Технические параметры
Линейка Продукции | PW Series |
Номер Ядра Чипа | ADA4097-1HUJZ |
Подтип Приложения | Операционный Усилитель |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | Evaluation Board ADA4097-1HUJZ |
Тип Приложения Набора | Усилитель |