EVAL-ADA4570SDZ, Evaluation Kit, ADA4570BRZ, Angle Sensor and Signal Conditioner, Integrated AMR
![EVAL-ADA4570SDZ, Evaluation Kit, ADA4570BRZ, Angle Sensor and Signal Conditioner, Integrated AMR](https://static.chipdip.ru/lib/096/DOC044096969.jpg)
см. техническую документацию
от 6 249 руб. × 4 платежа
Описание
EVAL-ADA4570SDZ is an evaluation board for the ADA4570 integrated AMR angle sensor and signal conditioner with differential outputs. The ADA4570 is an anisotropic magnetoresistive (AMR) sensor with integrated signal conditioning amplifiers and analogue-to-digital converter (ADC) drivers. The ADA4570 produces two differential analogue output pairs that indicate the angular position of the surrounding magnetic field. An illustration of the ADA4570 evaluation system consisting of the PC graphic user interface (GUI), the SDP and the EVALADA4570SDZ. It also provides access via a standard header for power and digital signals to the on-board ADC interface (AD7266) which allows evaluation of the ADA4570 with a user preferred microcontroller platform and to start the system software development. Users can also access the analogue output signals of the ADA4570 to a user preferred ADC with a microcontroller platform.
• Full featured evaluation board for the ADA4570
• PC control in conjunction with the SDP (EVAL-SDP-CS1Z, SDP-S or EVAL-SDP-CB1Z, SDP-B)
• PC software for data measurement and display
Технические параметры
Линейка Продукции | PW Series |
Номер Ядра Чипа | ADA4570BRZ |
Подтип Приложения | Магниторезистивное Измерение Угла |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | Evaluation Board ADA4570BRZ, Magnet Stimulus, Dipole Magnet, Hand Movable Mount |
Тип Приложения Набора | Зондирование-Магнитное, Компас |