EVAL-ADAQ8088EBZ, Evaluation Board, ADAQ8088BBCZ, Low-Pass Filter uModule, Gain and ADC Driver, Dual
![Фото 1/3 EVAL-ADAQ8088EBZ, Evaluation Board, ADAQ8088BBCZ, Low-Pass Filter uModule, Gain and ADC Driver, Dual](https://static.chipdip.ru/lib/108/DOC044108342.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/108/DOC044108345.jpg)
![](https://static.chipdip.ru/lib/108/DOC044108349.jpg)
от 11 405 руб. × 4 платежа
Описание
EVAL-ADAQ8088EBZ is an evaluation board to evaluate the ADAQ8088 dual, differential, low-pass filter µModule with gain and ADC driver. It requires a 2.7V to 3.3V power supply for proper operation. The EVALADAQ8088EBZ accepts baseband differential in-phase/quadrature (I/Q) inputs via Subminiature A (SMA) connectors (Jx) and drives pipeline analogue-to-digital converters (ADCs) via SMA output connectors. The EVAL-ADAQ8088EBZ contains the ADAQ8088 µModule, which is a dual-channel analogue system in package (SIP) that integrates three common signal processing and conditioning blocks to support a variety of demodulator applications and data acquisition applications. The device integrates all active and passive components to form a complete signal chain between the output of an I/Q demodulator and the input to an ADC.
• No external components required for proper operation
Технические параметры
Линейка Продукции | PW Series |
Номер Ядра Чипа | ADAQ8088BBCZ |
Подтип Приложения | ФНЧ |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | Evaluation Board ADAQ8088BBCZ |
Тип Приложения Набора | Усилитель |