EVAL-ADAU1467Z

Фото 1/2 EVAL-ADAU1467Z
Изображения служат только для ознакомления,
см. техническую документацию
50 690 руб.
1 шт. на сумму 50 690 руб.
Плати частями
от 12 674 руб. × 4 платежа
Номенклатурный номер: 8014362845
Бренд: Analog Devices

Описание

ADAU1467 Audio Processing Audio Evaluation Board

Технические параметры

Base Product Number ADAU1467 ->
ECCN EAR99
Function Audio Processing
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplied Contents Board(s), Cable(s), Power Supply
Type Audio
Utilized IC / Part ADAU1467
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 6 V
Packaging: Bulk
Product Category: Audio IC Development Tools
Product Type: Audio IC Development Tools
Product: Evaluation Boards
Series: ADAU1467
Subcategory: Development Tools
Tool Is For Evaluation Of: ADAU1467
Type: Audio

Техническая документация

Datasheet
pdf, 5966 КБ
Datasheet EVAL-ADAU1467Z
pdf, 2119 КБ