EVAL-ADAU1772Z

Фото 1/2 EVAL-ADAU1772Z
Изображения служат только для ознакомления,
см. техническую документацию
61 500 руб.
1 шт. на сумму 61 500 руб.
Плати частями
от 15 375 руб. × 4 платежа
Номенклатурный номер: 8014322155
Бренд: Analog Devices

Описание

ADAU1772 CODEC Audio Evaluation Board

Технические параметры

Base Product Number ADAU1772 ->
ECCN EAR99
Function CODEC
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
Primary Attributes USB Powered or External Supply
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Secondary Attributes Graphical User Interface
Supplied Contents Board(s), Cable(s)
Type Audio
Utilized IC / Part ADAU1772
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 3.8 V to 6 V
Packaging: Bulk
Product Category: Audio IC Development Tools
Product Type: Audio IC Development Tools
Product: Evaluation Boards
Series: ADAU1772
Subcategory: Development Tools
Tool Is For Evaluation Of: ADAU1772
Type: Audio

Техническая документация

Datasheet
pdf, 6208 КБ
Datasheet EVAL-ADAU1772Z
pdf, 2557 КБ