EVAL-ADF4151EB1Z, Evaluation Board, ADF4151BCPZ, PLL Frequency Synthesizer, Clock & Timing
![EVAL-ADF4151EB1Z, Evaluation Board, ADF4151BCPZ, PLL Frequency Synthesizer, Clock & Timing](https://static.chipdip.ru/lib/018/DOC044018759.jpg)
см. техническую документацию
от 10 369 руб. × 4 платежа
Описание
Evaluation board for the ADF4151 PLL frequency synthesizer. This board is designed to allow the user to evaluate the performance of the ADF4151 frequency synthesizer for phase-locked loops (PLLs). The board contains the ADF4151 synthesizer, loop filter, voltage control oscillator (VCO), reference oscillator (TCXO) of 25MHz frequency for the reference input, power supply connectors and an RF output. The evaluation kit also contains software that is compatible with Windows® XP and later versions to allow easy programming of the synthesizer. The PC must have a USB port to program the part. The board is powered from external banana connectors. The supplied voltage should be 5.5V.
• General-purpose evaluation board for the ADF4151, including VCO, loop filter and TCXO
• Contains the ADF4151 frequency synthesizer (500MHz to 3.5GHz)
• Accompanying software allows complete control of synthesizer functions from a PC
Технические параметры
Линейка Продукции | PW Series |
Номер Ядра Чипа | ADF4151BCPZ |
Подтип Приложения | Синтезатор Частот с ФАПЧ |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | Evaluation Board ADF4151BCPZ, CD, ADF4151 Data Sheet, UG-369 User Guide, UG-476 User Guide |
Тип Приложения Набора | Генерация Сигналов и Синхронизация |