EVAL-ADF4158EB1Z, Evaluation Kit, ADF4158BCPZ, Fractional-N PLL Frequency Synthesizer, 9 V Battery Supply
![Фото 1/3 EVAL-ADF4158EB1Z, Evaluation Kit, ADF4158BCPZ, Fractional-N PLL Frequency Synthesizer, 9 V Battery Supply](https://static.chipdip.ru/lib/129/DOC022129814.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/762/DOC007762714.jpg)
![](https://static.chipdip.ru/lib/271/DOC030271304.jpg)
от 11 594 руб. × 4 платежа
Описание
EVAL-ADF4158EB1Z is an evaluation board for ADF4158 fractional-N PLL frequency synthesizer. It contains the ADF4158 synthesizer, a PC connector, SMA connectors for the power supplies and an RF output. There is also a low pass loop filter (20KHz) and a VCO (Z Communications, Inc., VCO940ME03 5.8GHz) on board. The evaluation board is set up for a 10MHZ PFD comparison frequency. An on-board TCXO provides the 10MHz reference frequency. A USB cable is included with the board to connect to a PC USB port.
• Self-contained board include synthesizer, VCO, TCXO ref, USB interface, volt regulator, loop filter
• Designed for 10MHz PFD frequency, minimum charge pump current and 20KHz loop bandwidth
• Accompanying software allows control of synthesizer functions from a PC (via USB interface)
• Battery operated: choice of 3 V or 5V supplies
Технические параметры
Номер Ядра Чипа | ADF4158BCPZ |
Подтип Приложения | Синтезатор Частот с ФАПЧ |
Производитель Чипа | Analog Devices |
Тип Приложения Набора | Генерация Сигналов и Синхронизация |
Base Product Number | ADF4158 -> |
ECCN | 5A991B |
Embedded | No |
Function | Frequency Synthesizer |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Primary Attributes | Single Fractional-N PLL |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Timing |
Utilized IC / Part | ADF4158 |
Video File | PLL Frequency Planning for Spurious Signal Elimina |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 6.1 GHz |
Interface Type: | USB |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Current: | 23 mA |
Operating Supply Voltage: | 9 V |
Packaging: | Bulk |
Product Category: | Clock & Timer Development Tools |
Product Type: | Clock & Timer Development Tools |
Product: | Evaluation Boards |
Series: | ADF4158 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADF4158 |
Type: | PLL Synthesizers/Multipliers/Dividers |
Вес, г | 332 |