EVAL-ADIN1100EBZ, Evaluation Kit, ADIN1100CCPZ, Ethernet Physical Layer Device, 10BASE-T1L, Robust, Industrial
![Фото 1/3 EVAL-ADIN1100EBZ, Evaluation Kit, ADIN1100CCPZ, Ethernet Physical Layer Device, 10BASE-T1L, Robust, Industrial](https://static.chipdip.ru/lib/523/DOC044523810.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/523/DOC044523813.jpg)
![](https://static.chipdip.ru/lib/523/DOC044523817.jpg)
от 11 205 руб. × 4 платежа
Описание
EVAL-ADIN1100EBZ is an evaluation platform for ADIN1100 and media converter functionality from 10BASE-Tx to 10BASE-T1L with ADIN1200 Ethernet PHY. This is a flexible platform enabling quick evaluation of the ADIN1100 robust, low power 10BASE-T1L PHY. The EVAL-ADIN1100EBZ provides 10Mbps single pair Ethernet (SPE) connections with devices across 1.7Km of cable. It offers two modes of operation for maximum flexibility. Connected to a PC via USB port, the full set of ADIN1100 register settings and features such as link quality monitoring and diagnostics can be accessed with the ADIN1100 GUI software. Alternatively, the EVAL-ADIN1100EBZ board can operate in standalone mode where it is configured by setting hardware configuration link and switches. On-board LEDs provide status indication.
• User friendly access to all ADIN1100 features
• GUI software on PC or standalone hardware configured operation
• Flexible power supplies and prototyping options
• On-board Arm Cortex-M ADuCM4050 microcontroller
• 10BASE-T1L to 10BASE-T media converter
Технические параметры
Линейка Продукции | PW Series |
Номер Ядра Чипа | ADIN1100CCPZ |
Подтип Приложения | Ethernet PHY |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | Evaluation Board ADIN1100CCPZ, 2x Plugin Screw Terminal Connectors, Category 5e Ethernet & USB Cable |
Тип Приложения Набора | Связь и Сеть |