EVAL-ADM2865EEBZ, Evaluation Board, ADM2865EBRNZ, Half Duplex RS-485 Transceiver, 5.7 kV RMS
![EVAL-ADM2865EEBZ, Evaluation Board, ADM2865EBRNZ, Half Duplex RS-485 Transceiver, 5.7 kV RMS](https://static.chipdip.ru/lib/108/DOC044108821.jpg)
см. техническую документацию
от 5 595 руб. × 4 платежа
Описание
EVAL-ADM2865EEBZ is an evaluation board for the ADM2865E signal and power isolated, RS485 transceivers with ±15KV IEC ESD. The EVAL-ADM2865EEBZ allow the simplified, efficient evaluation of the 5.7KVRMS ADM2865E signal and power isolated, half-duplex RS-485 transceivers, respectively. The ADM2865E features an integrated, isolated, dc-to-dc converter that provides power to the isolated side of the device with no additional ICs required.
• 2-layer PCB compliant to EN 55032/CISPR 32 Class B radiated emissions
• On-board ADP7104 LDO regulator with jumper for simplified evaluation in 5V or 3.3V configuration
• Flexible, low voltage VIO supply rail for interfacing with I/O nodes as low as 1.7V
• Selectable 3.3V or 5V isolated supply voltage options available
• ESD protection on the RS-485 A and B pins
• SMA connector for high speed 25Mbps TxD input signal
• Optional on-board LTC6900 oscillator for providing TxD signal
• Screw terminal blocks for connecting power, digital and RS-485 signals
• Jumper selectable enable and disable for digital input signals
• Test points for measuring all signals
Технические параметры
Линейка Продукции | PW Series |
Номер Ядра Чипа | ADM2865EBRNZ |
Подтип Приложения | Полудуплексный Приемопередатчик RS-485 |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | Evaluation Board ADM2565EBRNZ |
Тип Приложения Набора | Связь |