EVAL-ADN4680EEBZ, Evaluation Board, ADN4680EBCPZ, M-LVDS Transceiver, Quad, Half-Duplex, 250 Mbps
![EVAL-ADN4680EEBZ, Evaluation Board, ADN4680EBCPZ, M-LVDS Transceiver, Quad, Half-Duplex, 250 Mbps](https://static.chipdip.ru/lib/097/DOC044097434.jpg)
см. техническую документацию
от 5 189 руб. × 4 платежа
Описание
EVAL-ADN4680EEBZ is an evaluation board to evaluate ADN4680E 250Mbps, half-duplex, quad M-LVDS transceivers. It allows quick and easy evaluation of the ADN4680E 250Mbps, half-duplex, quad multipoint, low voltage differential signalling (M-LVDS) transceivers. The EVALADN4680EEBZ allows the input and output functions of each transceiver to be exercised without the need for external components. Subminiature A (SMA) connectors provide convenient connections for high speed logic and the M-LVDS bus signals. Screw terminal blocks are available to access power, ground and digital signals.
• Easy evaluation of the ADN4680E 250Mbps, half-duplex, quad M-LVDS transceivers
• Board layout optimized for high speed signalling
• Matched track lengths on high speed DIx and ROx logic signal with controlled 50 ohm impedance to GND
• SMA jacks for connecting to high speed DIx and ROx logic signals and M-LVDS Ax and Bx signals
• Power and ground connections through screw terminal blocks
• Jumper-selectable global power down via the ENP pin
• Test points for measuring signals & multiple ground points to facilitate probing of multiple signals
Технические параметры
Линейка Продукции | PW Series |
Номер Ядра Чипа | ADN4680EBCPZ |
Подтип Приложения | Приемопередатчик |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | Evaluation Board ADN4680EBCPZ |