EVAL-ADUCM320IQSPZ
![Фото 1/2 EVAL-ADUCM320IQSPZ](https://static.chipdip.ru/lib/502/DOC007502292.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/200/DOC030200156.jpg)
40 300 руб.
1 шт.
на сумму 40 300 руб.
Плати частями
от 10 075 руб. × 4 платежа
от 10 075 руб. × 4 платежа
Описание
ADuCM320i QuickStartв„ў PLUS - ARMВ® CortexВ®-M3 MCU 32-Bit Embedded Evaluation Board
Технические параметры
Base Product Number | ADUCM320 -> |
Board Type | Evaluation Platform |
Contents | Board(s) |
Core Processor | ARMВ® CortexВ®-M3 |
ECCN | EAR99 |
HTSUS | 8471.50.0150 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Fixed |
Package | Box |
Platform | QuickStartв„ў PLUS |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Type | MCU 32-Bit |
Utilized IC / Part | ADuCM320i |
Brand: | Analog Devices |
Core: | ARM Cortex M3 |
Data Bus Width: | 32 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C, SPI, UART |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 2.9 V to 3.6 V |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-ARM |
Product Type: | Development Boards & Kits-ARM |
Product: | Evaluation Boards |
Series: | ADUCM320 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADuCM320BBCZI |