EVAL-ADUCM350EBZ

Фото 1/2 EVAL-ADUCM350EBZ
Изображения служат только для ознакомления,
см. техническую документацию
79 730 руб.
1 шт. на сумму 79 730 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8014362826
Бренд: Analog Devices

Описание

Оценочная плата аналогового внешнего интерфейса (AFE) ADuCM350

Технические параметры

Base Product Number ADUCM350 ->
ECCN 3A991A2
Embedded Yes, MCU, 32-Bit
Function Analog Front End (AFE)
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplied Contents Board(s), Cable(s), Power Supply
Type Interface
Utilized IC / Part ADuCM350
Video File Wearable Health Monitoring and Beyond
Brand: Analog Devices
Core: ARM Cortex M3
Data Bus Width: 32 bit
Description/Function: Evaluation kit for ADuCM350
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: ADuCM350
Interface Type: UART, USB
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 3.6 V
Packaging: Bulk
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Evaluation Kits
Series: ADUCM350
Subcategory: Development Tools
Tool Is For Evaluation Of: ADuCM350

Техническая документация

Datasheet
pdf, 871 КБ
Datasheet EVAL-ADUCM350EBZ
pdf, 1553 КБ