EVAL-ADUCM355QSPZ

Фото 1/2 EVAL-ADUCM355QSPZ
Изображения служат только для ознакомления,
см. техническую документацию
40 550 руб.
1 шт. на сумму 40 550 руб.
Плати частями
от 10 139 руб. × 4 платежа
Номенклатурный номер: 8014348387
Бренд: Analog Devices

Описание

ADuCM355 QuickStartв„ў PLUS - ARMВ® CortexВ®-M3 MCU 32-Bit Embedded Evaluation Board

Технические параметры

Board Type Evaluation Platform
Contents Board(s)
Core Processor ARMВ® CortexВ®-M3
ECCN 5A992C
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Fixed
Package Box
Platform QuickStartв„ў PLUS
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Suggested Programming Environment IAR EW
Type MCU 32-Bit
Utilized IC / Part ADuCM355
Brand: Analog Devices
Core: ARM Cortex M3
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Evaluation Boards
Series: ADuCM355
Subcategory: Development Tools
Tool Is For Evaluation Of: ADuCM355

Техническая документация

Datasheet
pdf, 840 КБ
Datasheet EVAL-ADUCM355QSPZ
pdf, 1903 КБ