EVAL-ADUCM362QSPZ
![Фото 1/2 EVAL-ADUCM362QSPZ](https://static.chipdip.ru/lib/501/DOC007501270.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/330/DOC030330570.jpg)
30 160 руб.
1 шт.
на сумму 30 160 руб.
Плати частями
от 7 540 руб. × 4 платежа
от 7 540 руб. × 4 платежа
Описание
ADuCM362 QuickStartв„ў PLUS - ARMВ® CortexВ®-M3 MCU 32-Bit Embedded Evaluation Board
Технические параметры
Base Product Number | ADUCM362 -> |
Board Type | Evaluation Platform |
Contents | Board(s), Cable(s), J-Link OB Programmer |
Core Processor | ARMВ® CortexВ®-M3 |
ECCN | 3A991A2 |
HTSUS | 8471.50.0150 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Fixed |
Package | Bulk |
Platform | QuickStartв„ў PLUS |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Type | MCU 32-Bit |
Utilized IC / Part | ADuCM362 |
Brand: | Analog Devices |
Core: | ARM Cortex M3 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 1.8 V to 3.6 V, 5 V |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-ARM |
Product Type: | Development Boards & Kits-ARM |
Product: | Evaluation Boards |
Series: | ADUCM362 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADuCM362 |