EVAL-ADXRS290-PMDZ, Evaluation Board, ADXRS290BCEZ, MEMS Gyroscope, Dual-Axis, Ultralow Noise
![EVAL-ADXRS290-PMDZ, Evaluation Board, ADXRS290BCEZ, MEMS Gyroscope, Dual-Axis, Ultralow Noise](https://static.chipdip.ru/lib/109/DOC044109809.jpg)
см. техническую документацию
от 3 074 руб. × 4 платежа
Описание
EVAL-ADXRS290-PMDZ is a simple Pmod form-factor evaluation board for the ADXRS290, a high-performance MEMS pitch-and-roll (dual-axis in-plane) angular rate sensor (gyroscope) designed for use in stabilization applications. The ADXRS290 provides an output full-scale range of ±100°/s with a sensitivity of 200 LSB/°/s. Its resonating disk sensor structure enables angular rate measurement about the axes normal to the sides of the package around an in-plane axis. Angular rate data is formatted as a 16-bit two's complement and is accessible through an SPI digital interface. The ADXRS290 exhibits a low noise floor of 0.004°/s/√Hz and features programmable high-pass and lowpass filters. The ADXRS290 communicates via 4-wire SPI and operates as a peripheral device, with a maximum clock frequency of 12MHz.
• Pitch and roll rate gyroscope
• Ultralow noise: 0.004°/s/√Hz
• High vibration rejection over a wide frequency range
• Power saving standby mode
• 80µA current consumption in standby mode
• Fast start-up time from standby mode: <100ms
• Serial peripheral interface (SPI) digital output
• Programmable high-pass and low-pass filters
• 2000g powered acceleration survivability
• 2.7V to 5V operation, PMOD form factor
Технические параметры
Линейка Продукции | PW Series |
Номер Ядра Чипа | ADXRS290BCEZ |
Подтип Приложения | Гироскоп |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | Evaluation Board ADXRS290BCEZ |
Тип Приложения Набора | Обнаружение-Движение, Вибрация, Шок |