EVAL-CN0417-EBZ

EVAL-CN0417-EBZ
Изображения служат только для ознакомления,
см. техническую документацию
10 500 руб.
1 шт. на сумму 10 500 руб.
Плати частями
от 2 625 руб. × 4 платежа
Номенклатурный номер: 8014322193
Бренд: Analog Devices

Описание

EVAL-CN0417-EBZ 2.4GHz RF Power Amplifier Analog Devices Inc. EVAL-CN0417-EBZ USB Powered 2.4GHz RF Power Amplifier is optimized for 2400MHz operation. The amplifier typically provides 20dB of gain through its RF band of operation, boosting signals for various communication protocols such as ISM, MC-GSM, W-CDMA, TD-SCDMA, and LTE. It requires a 5V USB supply for normal operation. Both populated with edge-mounted SMA connectors, the input and output are dc blocked and matched to 50Ω for ease of use.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: 1
Frequency: 2.4 GHz
Manufacturer: Analog Devices Inc.
Packaging: Bulk
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: ADL5605
Type: RF Amplifier

Техническая документация

Datasheet
pdf, 1015 КБ