EVAL-LTC6229MS8E, Evaluation Board, LTC6229MS8E#PBF, Operational Amplifier, Rail-to-Rail Output, Low Distortion
![EVAL-LTC6229MS8E, Evaluation Board, LTC6229MS8E#PBF, Operational Amplifier, Rail-to-Rail Output, Low Distortion](https://static.chipdip.ru/lib/282/DOC025282149.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 540 руб.
1 шт.
на сумму 15 540 руб.
Плати частями
от 3 885 руб. × 4 платежа
от 3 885 руб. × 4 платежа
Описание
Макетные Платы, Инструменты Оценки\Комплекты Разработчика Устройств Формирования Сигнала
EVAL-LTC6229MS8E Eval BoardAnalog Devices Inc. EVAL-LTC6229MS8E Eval Board is designed to evaluate the LTC6229 low distortion rail-to-rail output op-amps with shutdown. This eval board is a prepopulated board on a buffer configuration with a post-low-pass filter at a cutoff frequency of 142MHz. This configuration allows the LTC6229 op-amp to be used as a high-speed analog-to-digital driver. The EVAL-LTC6229MS8E board provides provisions for typical applications of the LTC6229 including a high-speed, low-voltage, low noise, in-amp, and as an active filter. This 4-layer eval board accepts edge-mounted SMA connectors on both inputs and outputs to provide an efficient connection to the test equipment and other circuitry. The EVAL-LTC6229MS8E eval board offers optimized power and ground planes for low noise and high-speed operation. This eval board accepts C0402 and C0603 SMT components and C1206 bypass capacitors for C5 and C6.
Технические параметры
Номер Ядра Чипа | LTC6229MS8ENPBF |
Подтип Приложения | Операционный Усилитель |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | Evaluation Board LTC6229MS8ENPBF |
Тип Приложения Набора | Усилитель |
-3db Bandwidth | 730MHz |
Amplifier Type | General Purpose |
Board Type | Fully Populated |
Channels per IC | 2 - Dual |
Current - Output / Channel | 140mA |
Current - Supply (Main IC) | 36mA |
ECCN | EAR99 |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Output Type | Single-Ended, Rail-to-Rail |
Package | Box |
RoHS Status | ROHS3 Compliant |
Slew Rate | 500V/Вµs |
Supplied Contents | Board(s) |
Utilized IC / Part | LTC6229 |
Voltage - Supply, Single/Dual (В±) | 2.8V ~ 11.75V, В±1.4V ~ 5.875V |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Packaging: | Bulk |
Product Category: | Amplifier IC Development Tools |
Product Type: | Amplifier IC Development Tools |
Series: | LTC6229 |
Subcategory: | Development Tools |
Техническая документация
Datasheet
pdf, 4027 КБ
Datasheet EVAL-LTC6229MS8E
pdf, 397 КБ
Datasheet EVAL-LTC6229MS8E
pdf, 367 КБ