EVAL16W66VBCKCETOBO1, Demonstration Board, CoolMOS CE Superjunction MOSFETs, LED Driver Applications, 16W, 66V
см. техническую документацию
от 5 539 руб. × 4 платежа
Описание
16W single end cap T8 lighting demo board using CoolMOS™ CE in SOT-223 package. The SOT-223 packaged CoolMOS™ CE superjunction MOSFET (IPN60R3K4CE) (600V, 3.4ohm) is used as the main switch for this Single End Cap T8 LED lamp drive board, high line input, 16W/66V output converter. The converter is using ICL8201 (SOT23-6-1), average current controlled, non-isolated single stage buck topology in a cascade structure LED driver. The distinguishing features of this reference design are high efficiency and power factor with single stage design, critical conduction operation mode with single choke (without auxiliary winding), truly regulated output current over a wide output voltage range, good EMI performance and various modes of protections for high reliability with small form factor which can easily fit into a single end cap of a standard T8 LED lamp. Target applications are lighting and SMPS.
• High efficiency and high power factor
• Good EMI performance
• Optimized footprint
• 170 to 277V AC (50Hz) input voltage range and frequency
• 55 to 75V output voltage
• 270mA output current
• 16W output power
• Power factor is >0.95
• THD is <20%, efficiency is >90%
Технические параметры
Выходное Напряжение | 75В |
Выходной Ток | 270мА |
Количество Выходов | 1выход(-ов) |
Максимальное Входное Напряжение | 277В |
Микросхема Ядра | IPN60R3K4CE, ICL8201 |
Минимальное Входное Напряжение | 170В |
Содержимое Комплекта | Demo Board IPN60R3K4CE/ICL8201 |
Топология Устройства | Понижающий |
Входное напряжение | 170 VAC to 277 VAC |
Другие названия товара № | EVAL_16W_66V_BCK_CE SP001645008 |
Категория продукта | Средства разработки интегральных схем (ИС) управле |
Подкатегория | Development Tools |
Продукт | Evaluation Boards |
Средство предназначено для оценки | T8 LED |
Тип | Power Management Specialized |
Тип продукта | Power Management IC Development Tools |
Торговая марка | Infineon Technologies |
Упаковка | Bulk |
Base Product Number | EVAL16 -> |
Current - Output / Channel | 270mA |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Non-Isolated |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | ICL8201, IPN60R3K4CE |
Voltage - Input | 170 ~ 277 VAC |
Voltage - Output | 55V ~ 75V |
Featured Device | IPN60R3K4CE |
For Use With | Lighting |
Kit Classification | Evaluation Board |
Kit Name | EVAL_16W_66V_BCK_CE |
Power Management Function | MOSFET Driver |
Вес, г | 250 |