EVALISO1I811TTOBO1, EVAL BOARD, ISOLATED 8-CH DIGITAL INPUT
см. техническую документацию
от 3 559 руб. × 4 платежа
Описание
EVALISO1I811TTOBO1 is a evaluation board with two isolated 8 channel IEC61131-2 compatible digital input IC’s for a wide range of industrial applications. The board is designed to allow easy exploration of the features of the ISOFACETM Digital Input part. It contains two ISO1I811T as an electrically isolated 8 bit data input interface in TSSOP-48 package. These parts are used to detect the signal states of up to eight independent input lines according to IEC61131-2 Type 1/2/3 (e.g. two wire proximity switches) with a common ground. An 8 bit parallel/serial µC compatible interface allows to connect the IC directly to a µC system. The input interface supports also a direct control mode and is designed to operate with 3.3/5V CMOS compatible levels. The data transfer from input to output side across the galvanic isolation uses Infineon’s coreless transformer technology.
• VBB input voltage range from 9.6V to 35V
• Oscillator frequency range from 50KHz to 125KHz
• Temperature range up to 135°C tjunction
• Low temperature drift
• Superior EMI robustness
Технические параметры
Application Sub Type | Digital Isolator |
Kit Application Type | Interface |
Kit Contents | Evaluation Board ISO1I811T |
Silicon Core Number | ISO1I811T |
Silicon Manufacturer | Infineon |
Номер Ядра Чипа | ISO1I811T |
Подтип Приложения | Цифровой Изолятор |
Производитель Чипа | Infineon |
Содержимое Комплекта | Evaluation Board ISO1I811T |
Тип Приложения Набора | Интерфейс |
Featured Device | ISO1I811T |
For Use With | PLC |
Kit Classification | Evaluation Board |
Kit Name | EVAL ISO1I811T |
Power Management Function | Load Switch |