F2270EVBI

F2270EVBI
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
57 180 руб.
1 шт. на сумму 57 180 руб.
Плати частями
от 14 295 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8014701644
Бренд: Renesas Technology

Описание

F2270EVBI Evaluation Board

Renesas Electronics F2270EVBI Evaluation Board is a demonstration and development platform for the F2270 Voltage Variable Attenuator. The F2270 offers 75Ω impedance and is designed for many wireless and RF applications. The F2270 Attenuator provides excellent linearity performance over its entire attenuation range. The F2270 Attenuator operates at a 3.3V to 5.0V supply voltage with a 5MHz to 3000MHz frequency range. This device features bi-directional RF ports, up to 35dB attenuation range, and linear-in-dB attenuation characteristics. Typical applications include CATV/Broadband applications and Community Antenna Television (CATV) test equipment.

Технические параметры

Brand: Renesas Electronics
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 5 MHz to 3 GHz
Manufacturer: Renesas Electronics
Operating Supply Voltage: 3.3 V/5 V
Packaging: Bulk
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Evaluation Boards
Series: F2270
Subcategory: Development Tools
Tool Is For Evaluation Of: F2270
Tradename: Glitch-Free
Type: Attenuator

Техническая документация

Datasheet
pdf, 4938 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.