FAN3100TMPX, Драйвер МОП-транзистора, низкой стороны, 4.5В до 18В питание, 3А выход, 16нс задержка, MLP-6

300 руб.
Мин. кол-во для заказа 9 шт.
от 10 шт.250 руб.
от 50 шт.222 руб.
9 шт. на сумму 2 700 руб.
Плати частями
от 675 руб. × 4 платежа
Номенклатурный номер: 8643114838
Артикул: FAN3100TMPX

Описание

FAN3100/3200 Gate Drivers onsemi high-speed, low-side gate drivers are available in a wide range of performance and packaging combinations to create compact, highly efficient, reliable power supplies. The devices are available in 2mm x 2mm or 3mm x 3mm MLP packaging or in industry-standard SOIC or SOT packages. These onsemi drivers feature input-threshold, two inputs per channel, high voltage range, short propagation delays, and delay matching between channels. Applications include synchronous rectifier circuits, DC-DC converters, line drivers, and switch-mode power supplies.

Технические параметры

Brand: onsemi/Fairchild
Configuration: Inverting, Non-Inverting
Factory Pack Quantity: 3000
Fall Time: 9 ns
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 500 uA
Operating Supply Voltage: 12 V
Output Current: 2 A
Package / Case: MLP-6
Pd - Power Dissipation: 240 mW
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: MOSFET Gate Drivers
Rise Time: 13 ns
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 4.5 V
Technology: Si
Type: Low-Side
Package/Case: MLP-6
Вес, г 0.05

Техническая документация

Datasheet
pdf, 19523 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем