FAN3122TMX
![Фото 1/2 FAN3122TMX](https://static.chipdip.ru/lib/452/DOC023452263.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/171/DOC043171967.jpg)
470 руб.
Мин. кол-во для заказа 6 шт.
от 10 шт. —
400 руб.
от 100 шт. —
307 руб.
Добавить в корзину 6 шт.
на сумму 2 820 руб.
Плати частями
от 705 руб. × 4 платежа
от 705 руб. × 4 платежа
Описание
Cloud Power Management Solutions onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability, and accelerating time to market. As the world demand for energy increases by 35% to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy used daily.
Технические параметры
Bridge Type | Full Bridge |
High and Low Sides Dependency | Synchronous |
Logic Type | TTL |
Mounting Type | Surface Mount |
Number of Drivers | 1 |
Number of Outputs | 2 |
Output Current | 10.6 A, 11.4 A |
Package Type | SOIC |
Pin Count | 8 |
Polarity | Non-Inverting |
Supply Voltage | 18V |
Topology | Low Side |
Brand: | onsemi/Fairchild |
Configuration: | Non-Inverting |
Factory Pack Quantity: | 2500 |
Fall Time: | 19 ns |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Outputs: | 1 Output |
Operating Supply Current: | 650 uA |
Operating Supply Voltage: | 12 V |
Output Current: | 9 A |
Package/Case: | SOIC-8 |
Pd - Power Dissipation: | 396 mW |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Rise Time: | 23 ns |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 4.5 V |
Technology: | Si |
Type: | Low-Side |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем