FDMC7692S, Транзистор N-MOSFET 30В 2.5A [MLP(3.3x3.3)]
![Фото 1/2 FDMC7692S, Транзистор N-MOSFET 30В 2.5A [MLP(3.3x3.3)]](https://static.chipdip.ru/lib/991/DOC019991966.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/765/DOC017765947.jpg)
140 руб.
от 5 шт. —
120 руб.
Добавить в корзину 1 шт.
на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
N-Channel PowerTrench® SyncFET™ MOSFETs
onsemi N-Channel PowerTrench® SyncFET™ MOSFETs are designed to minimize losses in power conversion applications and minimize the on-state resistance. The N-Channel PowerTrench SyncFET MOSFETs use a silicon technology to improve performance and reduce overall system cost. With an integrated Schottky diode, these onsemi N-Channel PowerTrench SyncFET MOSFETs offer similar performance (high power and current handling) of a separate MOSFET and Schottky rectifier in one package. This integration reduces space by as much as 50% and provides cost savings and manufacturing through-put (or "time") savings. Applications can include notebooks, servers, telecom, DC-DC buck converters, high-efficiency DC-DC switch-mode power supplies, and synchronous rectifier for DC-DC converters.
onsemi N-Channel PowerTrench® SyncFET™ MOSFETs are designed to minimize losses in power conversion applications and minimize the on-state resistance. The N-Channel PowerTrench SyncFET MOSFETs use a silicon technology to improve performance and reduce overall system cost. With an integrated Schottky diode, these onsemi N-Channel PowerTrench SyncFET MOSFETs offer similar performance (high power and current handling) of a separate MOSFET and Schottky rectifier in one package. This integration reduces space by as much as 50% and provides cost savings and manufacturing through-put (or "time") savings. Applications can include notebooks, servers, telecom, DC-DC buck converters, high-efficiency DC-DC switch-mode power supplies, and synchronous rectifier for DC-DC converters.
Технические параметры
Brand | ON Semiconductor/Fairchild |
Configuration | Single |
Factory Pack Quantity | 3000 |
Fall Time | 3 ns |
Forward Transconductance - Min | 62 S |
Id - Continuous Drain Current | 18 A |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Number Of Channels | 1 Channel |
Package / Case | Power-33-8 |
Packaging | Cut Tape or Reel |
Pd - Power Dissipation | 2.3 W |
Product Category | MOSFET |
Product Type | MOSFET |
Qg - Gate Charge | 8 nC |
Rds On - Drain-Source Resistance | 10.8 mOhms |
Rise Time | 3 ns |
Series | FDMC7692S |
Subcategory | MOSFETs |
Technology | Si |
Tradename | PowerTrench SyncFET |
Transistor Polarity | N-Channel |
Transistor Type | 1 N-Channel |
Type | Power Trench SyncFET |
Typical Turn-Off Delay Time | 19 ns |
Typical Turn-On Delay Time | 9 ns |
Vds - Drain-Source Breakdown Voltage | 30 V |
Vgs - Gate-Source Voltage | 20 V |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов