FGH75T65SQD-F155, БТИЗ транзистор, N-канальный, 150 А, 1.6 В, 375 Вт, 650 В, TO-247, 3 вывод(-ов)
![FGH75T65SQD-F155, БТИЗ транзистор, N-канальный, 150 А, 1.6 В, 375 Вт, 650 В, TO-247, 3 вывод(-ов)](https://static.chipdip.ru/lib/026/DOC012026487.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 590 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
1 510 руб.
от 10 шт. —
1 390 руб.
2 шт.
на сумму 3 180 руб.
Плати частями
от 795 руб. × 4 платежа
от 795 руб. × 4 платежа
Описание
Field Stop IGBTs
onsemi Field Stop (FS) IGBTs offer optimum performance with low conduction and switching losses. These IGBTs feature high current handling capability, positive temperature coefficient, tight parameter distribution, and a wide safe operating area. The FS IGBTs come with increased breakdown voltage that improves reliability where negative ambient temperatures are present. As the temperature decreases the IGBT and FRD blocking voltage also decreases that makes the devices particularly beneficial for PV solar inverters used in colder climates. onsemi IGBTs provide fast and soft recovery that reduces power dissipation and achieves low turn-on and turn-off losses.
onsemi Field Stop (FS) IGBTs offer optimum performance with low conduction and switching losses. These IGBTs feature high current handling capability, positive temperature coefficient, tight parameter distribution, and a wide safe operating area. The FS IGBTs come with increased breakdown voltage that improves reliability where negative ambient temperatures are present. As the temperature decreases the IGBT and FRD blocking voltage also decreases that makes the devices particularly beneficial for PV solar inverters used in colder climates. onsemi IGBTs provide fast and soft recovery that reduces power dissipation and achieves low turn-on and turn-off losses.
Технические параметры
Brand: | onsemi/Fairchild |
Collector- Emitter Voltage VCEO Max: | 650 V |
Collector-Emitter Saturation Voltage: | 1.6 V |
Configuration: | Single |
Continuous Collector Current at 25 C: | 150 A |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
Gate-Emitter Leakage Current: | +/-400 nA |
Manufacturer: | onsemi |
Maximum Gate Emitter Voltage: | -20 V, 20 V |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Package / Case: | TO-247-3 |
Packaging: | Tube |
Part # Aliases: | FGH75T65SQD_F155 |
Pd - Power Dissipation: | 375 W |
Product Category: | IGBT Transistors |
Product Type: | IGBT Transistors |
Series: | FGH75T65SQD |
Subcategory: | IGBTs |
Technology: | Si |
Вес, г | 7.802 |
Техническая документация
Datasheet
pdf, 526 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов