FL7740MX, ШИМ контроллер, постоянное напряжение, первичной стороны, 90В - 305В AC вход, 65кГц, 5мА, NSOIC-10

FL7740MX, ШИМ контроллер, постоянное напряжение, первичной стороны, 90В - 305В AC вход, 65кГц, 5мА, NSOIC-10
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
Мин. кол-во для заказа 9 шт.
от 10 шт.250 руб.
от 100 шт.186 руб.
Добавить в корзину 9 шт. на сумму 2 610 руб.
Плати частями
от 654 руб. × 4 платежа
Номенклатурный номер: 8794322653
Артикул: FL7740MX

Описание

FL7740 PWM Controller
onsemi FL7740 PWM Controller is a Constant-Voltage (CV) primary-side-regulation PWM controller that provides accurate CV regulation in the steady-state with differentiated dynamic function. This CV regulation minimizes the overshoot and undershoot of the output voltage in line and load transient conditions. The FL7740 PWM controller features a wide universal input range, low standby power, pulse-by-pulse current limit, overload protection, sensing resistor short, and open protection. onsemi FL7740 PWM controller offers less than 0.3W standby power for smart lighting applications. The FL7740 PWM controller has a power factor higher than 0.9 at high-line and half-load condition by enabling PF optimizer for wide output power scalability. The startup time of less than 0.2 seconds allows the output voltage to quickly reach the target CV level by loop gain transition technique. onsemi FL7740 PWM Controller applications include LED lighting system, AC-DC adapters, TVs, monitors, and offline appliances requiring power factor correction.

Технические параметры

Brand: onsemi/Fairchild
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 60 ns
Input Voltage: 18 V
Isolation: Non-Isolated
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 5 mA
Operating Supply Voltage: 18 V
Output Current: 180 mA, 385 mA
Output Voltage: 17.8 V
Package / Case: SOIC-10
Product Category: Switching Controllers
Product Type: Switching Controllers
Product: PWM Controllers
Rise Time: 150 ns
Series: FL7740M
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 65 kHz
Topology: Flyback
Вес, г 0.01

Техническая документация

Datasheet
pdf, 424 КБ

Дополнительная информация

Калькуляторы группы «ШИМ-контроллеры»
Типы корпусов импортных микросхем