FNB34060T, Умный модуль питания (IPM), IGBT, 600 В, 40 А, 2500 В СКЗ, SPM27-RA, SPM3
см. техническую документацию
от 2 074 руб. × 4 платежа
Описание
The FNB34060T is an advanced Motion SPM 3 module. It provides a fully-featured, high performance inverter output stage for AC induction, BLDC and PMSM motors. This module integrate optimized gate drive of the built-in IGBTs to minimize EMI and losses, also providing multiple on-module protection features including under-voltage lockouts, over-current shutdown, thermal monitoring of drive IC and fault reporting. The built-in, high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high-voltage, high-current drive signals required to properly drive the module's internal IGBTs. Separate negative IGBT terminals are available for each phase to support the widest variety of control algorithms.
• 600V, 40A 3-phase IGBT inverter with integral gate drivers and protection
• Low loss, short-circuit rated IGBTs
• Very low thermal resistance using Al2O3 DBC substrate
• Built-in bootstrap diodes and dedicated Vs pins simplify PCB layout
• Separate open-emitter pins from low-side IGBTs for 3-phase current sensing
• Single-grounded power supply
• LVIC temperature-sensing built-in for temperature monitoring
• Isolation rating of 2500Vrms /1min
Технические параметры
Линейка Продукции | Motion SPM 3 Series |
Напряжение Изоляции | 2500В СКЗ |
Серия Интеллектуального Модуля Питания (IPM) | SPM3 |
Стиль Корпуса Интеллектуального Модуля Питания | SPM27-RA |
Ток (Ic / Id) | 40А |
Вес, г | 2 |