FNQ-R-2, FUSE, 2A, 600V, TIME DELAY, Предохранитель серии Tron с характеристикой Time-Delay, 2А, 600В AC

Фото 1/9 FNQ-R-2, FUSE, 2A, 600V, TIME DELAY, Предохранитель серии Tron с характеристикой Time-Delay, 2А, 600В AC
Изображения служат только для ознакомления,
см. техническую документацию
1 шт. со склада г.Москва
11 760 руб.
1 шт. на сумму 11 760 руб.
Плати частями
от 2 940 руб. × 4 платежа
Альтернативные предложения4
Номенклатурный номер: 9000218845
Артикул: FNQ-R-2
Бренд: Cooper Bussmann

Описание

Class CC Fuses

Bussmann / Eaton Class CC Fuses are engineered to offer superior performance for a wide variety of circuit and equipment protection needs. These 600V, branch circuit-rated IR fuses offer advanced protection in a small package. The portfolio Bussmann / Eaton Class CC Fuses includes Low-Peak™ LP-CC 1/2-30A time-delay fuses for small horsepower motor circuits as well as LIMITRON™ FNQ-R 1/4-30A time-delay fuses for critical industrial or commercial applications that have specific current limitation requirements. A broad range of Class CC fuse blocks and holders are available to simplify fuse installation and replacement.

Технические параметры

Body Style: Cartridge Fuses
Brand: Bussmann/Eaton
Current Rating: 2 A
Diameter: 10.3 mm
Factory Pack Quantity: Factory Pack Quantity: 10
Fuse Size / Group: 5AG Midget(10.3 mm x 38.1 mm)
Fuse Type: Time Delay/Slow Blow
Indicator Style: Without Indicator
Interrupt Rating: 200 kA
Manufacturer: Eaton
Mounting Style: Holder
Packaging: Bulk
Product Category: Industrial & Electrical Fuses
Product Type: Industrial Power Fuses
Product: Class CC Fuse
Series: FNQ-R
Subcategory: Fuses
Termination Style: Clip
Type: Time Delay Fuse
Voltage Rating AC: 600 VAC
Вес, г 10

Техническая документация

Datasheet
pdf, 110 КБ
Datasheet
pdf, 676 КБ
Datasheet
pdf, 309 КБ
Datasheet
pdf, 685 КБ
Datasheet
pdf, 28746 КБ
Datasheet
pdf, 608 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.