FSB50450BS, Умный модуль питания (IPM), МОП-транзистор, 500 В, 5 А, 1500 В СКЗ, SPM5Q-023, SPM5
![Фото 1/2 FSB50450BS, Умный модуль питания (IPM), МОП-транзистор, 500 В, 5 А, 1500 В СКЗ, SPM5Q-023, SPM5](https://static.chipdip.ru/lib/421/DOC025421728.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/804/DOC005804450.jpg)
от 810 руб. × 4 платежа
Описание
The FSB50450BS is an advanced Motion SPM 5 module. This module provides a fully-featured, high-performance inverter output stage for AC Induction, BLDC and PMSM motors. This module integrate optimized gate drive of the built-in MOSFETs (FRFET technology) to minimize EMI and losses while also providing multiple on-module protection features including under-voltage lockouts and thermal monitoring. The built-in high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high-voltage, high-current drive signals required to properly drive the module's internal MOSFETs. Separate open-source MOSFET terminals are available for each phase to support the widest variety of control algorithms.
• 500V FRFET MOSFET 3-phase inverter with gate drivers and protection
• Built-in bootstrap diodes simplify PCB layout
• Separate open-source pins from low-side MOSFETs for three-phase current-sensing
• Active-high interface, works with 3.3/5V logic, schmitt-trigger input
• Optimized for low electromagnetic interference
• HVIC temperature-sensing built-In for temperature monitoring
• HVIC for gate driving and under-voltage protection
• Isolation rating of 1500Vrms /min
• UL certified no. E209204 (UL1557)
Технические параметры
Линейка Продукции | Motion SPM 5 Series |
Напряжение Изоляции | 1500В СКЗ |
Номинальное Напряжение (Vces / Vdss) | 500В |
Серия Интеллектуального Модуля Питания (IPM) | SPM5 |
Стиль Корпуса Интеллектуального Модуля Питания | SPM5Q-023 |
Ток (Ic / Id) | 5А |
Управляющее Устройство Умного Модуля Питания | МОП-транзистор |
Вес, г | 6 |