FSB50550BS, Умный модуль питания (IPM), МОП-транзистор, 500 В, 7 А, 1500 В СКЗ, SPM5Q-023, SPM5
![Фото 1/3 FSB50550BS, Умный модуль питания (IPM), МОП-транзистор, 500 В, 7 А, 1500 В СКЗ, SPM5Q-023, SPM5](https://static.chipdip.ru/lib/421/DOC025421728.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/475/DOC029475854.jpg)
![](https://static.chipdip.ru/lib/126/DOC047126990.jpg)
от 975 руб. × 4 платежа
Описание
The FSB50550BS is an advanced motion SPM 5 module in SPM5Q-023 package. It provides a fully featured, high performance inverter output stage for AC Induction, BLDC and PMSM motors. This module integrates optimized gate drive of the built-in MOSFETs (FRFET technology) to minimize EMI and losses while also providing multiple on-module protection features including undervoltage lockouts and thermal monitoring. The built-in high speed HVIC requires only a single supply voltage and translates incoming logic level gate inputs to high voltage, high current drive signals required to properly drive module's internal MOSFETs. Separate open source MOSFET terminals are available for each phase to support widest variety of control algorithms. It has control supply voltage from 13.5V to 16.5V (applied between VDD & COM), 300V typical, 400V maximum supply voltage (applied between P & N). Typical applications include 3-phase inverter driver for small power AC motor drives.
• UL1557 certified (file number E209204), built-in bootstrap diodes simplify PCB layout
• PWM switching frequency of 15KHz (Tj <= 150°C)
• 500V FRFET MOSFET 3-phase inverter with gate drivers and protection
• High side bias voltage range from 13.5V to 16.5V (applied between VB and VS)
• Separate open source pins from low side MOSFETs for three phase current sensing
• Active-high interface, works with 3.3V / 5V logic, schmitt-trigger input
• Optimized for low electromagnetic interference
• HVIC temperature sensing built-in for temperature monitoring
• HVIC for gate driving and undervoltage protection
• 1500Vrms/min isolation rating, 1µs blanking time for preventing arm-short
Технические параметры
Линейка Продукции | Motion SPM 5 Series |
Напряжение Изоляции | 1500В СКЗ |
Номинальное Напряжение (Vces / Vdss) | 500В |
Серия Интеллектуального Модуля Питания (IPM) | SPM5 |
Стиль Корпуса Интеллектуального Модуля Питания | SPM5Q-023 |
Ток (Ic / Id) | 7А |
Управляющее Устройство Умного Модуля Питания | МОП-транзистор |
Brand: | onsemi/Fairchild |
Factory Pack Quantity: Factory Pack Quantity: | 450 |
Load Voltage Rating: | 300 V |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 3 Output |
Operating Frequency: | 15 kHz |
Operating Supply Current: | 900 uA |
Operating Supply Voltage: | 300 V |
Output Current: | 3 A |
Package / Case: | SPM5Q-023 |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Brushless DC Motor Controllers |
Series: | SPM 5 |
Subcategory: | PMIC-Power Management ICs |
Type: | 3 Phase |
Configuration | Array 6 |
Maximum Collector Emitter Voltage | 500 V |
Maximum IGBT Collector Current | 1A |
Maximum Operating Supply Voltage | 400 V |
Maximum Operating Temperature | +150 °C |
Maximum Supply Voltage | 400 V |
Minimum Operating Supply Voltage | 300 V |
Minimum Operating Temperature | -40 °C |
Motor Type | AC Induction, BLDC Motor, PMSM Motor |
Mounting Type | Surface Mount |
Output Configuration | 3 Phase |
Package Type | SPM5Q |
Pin Count | 23 |
Series | Motion SPM 5 |
Typical Switching Frequency | 10kHz |
Width | 12mm |
Вес, г | 2 |