FTR-P3CP012W1, Automotive Relays AUTO, Реле

FTR-P3CP012W1, Automotive Relays AUTO, Реле
Изображения служат только для ознакомления,
см. техническую документацию
1 шт. со склада г.Екатеринбург
550 руб.
от 5 шт.490 руб.
1 шт. на сумму 550 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 9001314172
Артикул: FTR-P3CP012W1
Бренд: Fujitsu Electric

Описание

Automotive Relays

Fujitsu Automotive Relays range from 1A to 40A and have a high-temperature grade of -40°C to +125°C. Mounting options include Through-hole and Surface Mount. The Fujitsu relays are offered in 6V to 12V coil voltage (DC) and four different contact forms (1A, 1B, 1C, and 1U).

Технические параметры

Brand: Fujitsu
Coil Resistance: 240 Ohms
Coil Type: Non-Latching
Coil Voltage: 12 VDC
Contact Current Rating: 25 A
Contact Form: SPDT(1 Form C)
Contact Material: Silver Tin Oxide Indium(AgSnOIn)
Contact Termination: Solder Pin
Factory Pack Quantity: Factory Pack Quantity: 60
Manufacturer: Fujitsu
Mounting Style: PCB Mount
Packaging: Tube
Power Consumption: 600 mW
Product Category: Automotive Relays
Product Type: Automotive Relays
Relay Contact Form: 1 Form C(SPDT-NO, NC)
Series: FTR-P3
Subcategory: Relays
Switching Voltage: 16 VDC
Вес, г 5

Техническая документация

Datasheet
pdf, 418 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.